
267A42-3 | |
|---|---|
DigiKey Part Number | 267A42-3-ND |
Manufacturer | |
Manufacturer Product Number | 267A42-3 |
Description | JUMPER BARRIER BLK 3POS SPADE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Curtis Industries | Pitch 0.437" (11.10mm) |
Series | Style Around Barrier, Spade |
Packaging Bulk | For Use With/Related Products 2000, 43000, GB, GFT Series |
Part Status Active | Base Product Number |
Type Barrier Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 38,93000 Kč | 389,30 Kč |
| 25 | 36,48600 Kč | 912,15 Kč |
| 50 | 34,74320 Kč | 1 737,16 Kč |
| 100 | 33,08440 Kč | 3 308,44 Kč |
| 300 | 30,61440 Kč | 9 184,32 Kč |
| 500 | 29,53032 Kč | 14 765,16 Kč |
| 1 000 | 28,12094 Kč | 28 120,94 Kč |
| 2 500 | 26,36139 Kč | 65 903,48 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |
























