6 Position Barrier Block Jumper Around Barrier, Spade
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

267A42-6

DigiKey Part Number
267A42-6-ND
Manufacturer
Manufacturer Product Number
267A42-6
Description
JUMPER BARRIER BLK 6POS SPADE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Barrier Block Jumper Around Barrier, Spade
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
6
Manufacturer
Curtis Industries
Pitch
0.437" (11.10mm)
Series
Style
Around Barrier, Spade
Packaging
Bulk
For Use With/Related Products
2000, 43000, GB, GFT Series
Part Status
Active
Base Product Number
Type
Barrier Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 270
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,03000 Kč110,03 Kč
1093,39900 Kč933,99 Kč
2587,54480 Kč2 188,62 Kč
5083,36620 Kč4 168,31 Kč
10079,38500 Kč7 938,50 Kč
30073,46290 Kč22 038,87 Kč
50070,86364 Kč35 431,82 Kč
1 00067,48337 Kč67 483,37 Kč
2 50063,26353 Kč158 158,83 Kč
Manufacturers Standard Package
Unit Price without VAT:110,03000 Kč
Unit Price with VAT:133,13630 Kč