
Category | Pitch 0.315" (8.00mm) |
Manufacturer IDEC | Style Around Barrier, Spade |
Series | For Use With/Related Products BD8 Series |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Nickel |
Type Barrier Block | Base Product Number |
Number of Positions 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 96,61200 Kč | 966,12 Kč |
| 25 | 84,88240 Kč | 2 122,06 Kč |
| 50 | 77,66320 Kč | 3 883,16 Kč |
| 100 | 71,74180 Kč | 7 174,18 Kč |
| 250 | 65,64984 Kč | 16 412,46 Kč |
| 500 | 62,13140 Kč | 31 065,70 Kč |
| 1 000 | 59,36933 Kč | 59 369,33 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |











