4 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws
1546670-4
1546670-4

1546670-4

DigiKey Part Number
A98516-ND
Manufacturer
Manufacturer Product Number
1546670-4
Description
CONN BARRIER STRIP 4CIRC 0.437"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1546670-4 Models
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
TE Connectivity AMP Connectors
Bottom Termination
Closed
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
4
Terminal Screw Finish
Nickel
Number of Wire Entries
8
Mounting Type
Chassis, Panel
Pitch
0.437" (11.10mm)
Operating Temperature
-40°C ~ 120°C
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
25A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
14-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 713
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
1049,00900 Kč490,09 Kč
2542,81080 Kč1 070,27 Kč
5038,89660 Kč1 944,83 Kč
10035,63360 Kč3 563,36 Kč
30031,65100 Kč9 495,30 Kč
50030,22536 Kč15 112,68 Kč
1 00028,64568 Kč28 645,68 Kč
5 00026,18274 Kč130 913,70 Kč
Manufacturers Standard Package
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč