2 Position Barrier Block Jumper Around Barrier, Spade
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J8-2

DigiKey Part Number
A145087-ND
Manufacturer
Manufacturer Product Number
J8-2
Description
JUMPER BARRIER BLK 2POS SPADE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Barrier Block Jumper Around Barrier, Spade
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.438" (11.12mm)
Manufacturer
TE Connectivity AMP Connectors
Style
Around Barrier, Spade
Series
For Use With/Related Products
#8, Buchanan Series
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Type
Barrier Block
Base Product Number
Number of Positions
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 633
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1017,42800 Kč174,28 Kč
2516,33640 Kč408,41 Kč
5015,55960 Kč777,98 Kč
10014,81410 Kč1 481,41 Kč
25013,88472 Kč3 471,18 Kč
50013,22160 Kč6 610,80 Kč
1 00012,59040 Kč12 590,40 Kč
2 50011,80214 Kč29 505,35 Kč
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč