



1546306-5 | |
|---|---|
DigiKey Part Number | A98506-ND |
Manufacturer | |
Manufacturer Product Number | 1546306-5 |
Description | CONN BARRIER STRIP 5CIRC 0.374" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.374" (9.50mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1546306-5 Models |
Category | Top Termination Screws |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 5 | Terminal Screw Finish Nickel |
Number of Wire Entries 10 | Mounting Type Chassis, Panel |
Pitch 0.374" (9.50mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 56,86300 Kč | 568,63 Kč |
| 25 | 49,71480 Kč | 1 242,87 Kč |
| 50 | 45,22960 Kč | 2 261,48 Kč |
| 150 | 39,65400 Kč | 5 948,10 Kč |
| 300 | 36,98237 Kč | 11 094,71 Kč |
| 600 | 34,85493 Kč | 20 912,96 Kč |
| 1 050 | 33,47081 Kč | 35 144,35 Kč |
| 5 100 | 30,77722 Kč | 156 963,82 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |










