
6560-0107-11 | |
|---|---|
DigiKey Part Number | 4414-6560-0107-11-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0107-11 |
Description | D-SUB BACKSHELL, 9-WAY, UNSHIELD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0107-11 Models |
Category | Cable Type Round |
Manufacturer Encitech Connectors AB | Cable Exit 45° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Plastic |
Number of Positions 9 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,88000 Kč | 45,88 Kč |
| 10 | 39,00000 Kč | 390,00 Kč |
| 25 | 36,54720 Kč | 913,68 Kč |
| 50 | 34,80360 Kč | 1 740,18 Kč |
| 100 | 33,13940 Kč | 3 313,94 Kč |
| 250 | 31,06300 Kč | 7 765,75 Kč |
| 500 | 29,58018 Kč | 14 790,09 Kč |
| 1 000 | 28,16827 Kč | 28 168,27 Kč |
| 2 500 | 26,40582 Kč | 66 014,55 Kč |
| Unit Price without VAT: | 45,88000 Kč |
|---|---|
| Unit Price with VAT: | 55,51480 Kč |

