
OJ4/J | |
|---|---|
DigiKey Part Number | 283-3999-ND |
Manufacturer | |
Manufacturer Product Number | OJ4/J |
Description | JUMPER BARRIER BLK 2POS RING |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper Over Barrier, Ring Tongue |
Datasheet | Datasheet |
Category | Type Barrier Block |
Manufacturer Eaton - Electronics Division | Number of Positions 2 |
Series | Pitch 0.375" (9.53mm) |
Packaging Bulk | Style Over Barrier, Ring Tongue |
Part Status Active | For Use With/Related Products CB2000 and TB200 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,55720 Kč | 288,93 Kč |
| 50 | 11,00300 Kč | 550,15 Kč |
| 100 | 10,47590 Kč | 1 047,59 Kč |
| 300 | 9,69337 Kč | 2 908,01 Kč |
| 500 | 9,34998 Kč | 4 674,99 Kč |
| 1 000 | 8,90357 Kč | 8 903,57 Kč |
| 2 500 | 8,34595 Kč | 20 864,88 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |











