
Category | Pitch 0.315" (8.00mm) |
Manufacturer IDEC | Style Around Barrier, Spade |
Series | For Use With/Related Products BD8 Series |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Nickel |
Type Barrier Block | Base Product Number |
Number of Positions 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 52,09600 Kč | 520,96 Kč |
| 25 | 45,52360 Kč | 1 138,09 Kč |
| 50 | 41,38280 Kč | 2 069,14 Kč |
| 100 | 37,93500 Kč | 3 793,50 Kč |
| 250 | 34,33844 Kč | 8 584,61 Kč |
| 500 | 32,23780 Kč | 16 118,90 Kč |
| 1 000 | 30,57624 Kč | 30 576,24 Kč |
| 5 000 | 27,98836 Kč | 139 941,80 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |



