6 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

433600060

DigiKey Part Number
364-433600060-ND
Manufacturer
Manufacturer Product Number
433600060
Description
CONN BARRIER STRIP 6CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
6
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
600V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Wire Wrap, Insulated
Barrier Type
2 Wall (Dual)
Features
-
Color
-
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,84000 Kč160,84 Kč
10113,99800 Kč1 139,98 Kč
25100,34520 Kč2 508,63 Kč
5091,97960 Kč4 598,98 Kč
10085,15110 Kč8 515,11 Kč
25078,14616 Kč19 536,54 Kč
50074,11160 Kč37 055,80 Kč
1 00070,95119 Kč70 951,19 Kč
Manufacturers Standard Package
Unit Price without VAT:160,84000 Kč
Unit Price with VAT:194,61640 Kč