
433110060 | |
|---|---|
DigiKey Part Number | 364-433110060-ND |
Manufacturer | |
Manufacturer Product Number | 433110060 |
Description | CONN BARRIER STRIP 6CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Terminal Screw Finish Zinc |
Number of Circuits 6 | Mounting Type Chassis, Panel |
Number of Wire Entries 6 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 104,90600 Kč | 1 049,06 Kč |
| 25 | 92,25680 Kč | 2 306,42 Kč |
| 50 | 84,48760 Kč | 4 224,38 Kč |
| 100 | 78,13150 Kč | 7 813,15 Kč |
| 250 | 71,60068 Kč | 17 900,17 Kč |
| 500 | 67,83362 Kč | 33 916,81 Kč |
| 1 000 | 64,87962 Kč | 64 879,62 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |









