3 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2003W

DigiKey Part Number
364-2003W-ND
Manufacturer
Manufacturer Product Number
2003W
Description
CONN BARRIER STRIP 3CIRC 0.438"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Closed
Packaging
Box
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
3
Mounting Type
Chassis, Panel
Number of Wire Entries
6
Operating Temperature
110°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polyphenylene Oxide (PPO)
Number of Rows
2
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1116,12000 Kč116,12 Kč
1082,43800 Kč824,38 Kč
2572,30880 Kč1 807,72 Kč
5066,03880 Kč3 301,94 Kč
10060,87950 Kč6 087,95 Kč
25055,55484 Kč13 888,71 Kč
50052,47022 Kč26 235,11 Kč
1 00050,04495 Kč50 044,95 Kč
Manufacturers Standard Package
Unit Price without VAT:116,12000 Kč
Unit Price with VAT:140,50520 Kč