
267A42-12 | |
|---|---|
DigiKey Part Number | 267A42-12-ND |
Manufacturer | |
Manufacturer Product Number | 267A42-12 |
Description | JUMPER BARRIER BLK 12POS SPADE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Category | Number of Positions 12 |
Manufacturer Curtis Industries | Pitch 0.437" (11.10mm) |
Series | Style Around Barrier, Spade |
Packaging Bulk | For Use With/Related Products 2000, 43000, GB, GFT Series |
Part Status Active | Base Product Number |
Type Barrier Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,28000 Kč | 216,28 Kč |
| 10 | 183,71200 Kč | 1 837,12 Kč |
| 25 | 172,19200 Kč | 4 304,80 Kč |
| 50 | 163,97340 Kč | 8 198,67 Kč |
| 100 | 156,14530 Kč | 15 614,53 Kč |
| 300 | 144,50543 Kč | 43 351,63 Kč |
| 500 | 139,39396 Kč | 69 696,98 Kč |
| 1 000 | 132,74831 Kč | 132 748,31 Kč |
| Unit Price without VAT: | 216,28000 Kč |
|---|---|
| Unit Price with VAT: | 261,69880 Kč |



















