12 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPAX-12

DigiKey Part Number
364-GBPAX-12-ND
Manufacturer
Manufacturer Product Number
GBPAX-12
Description
CONN BARRIER STRP 12CIRC 0.438"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
12
Number of Wire Entries
12
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
-
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
-
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
110°C
Material - Insulation
Polyphenylene Oxide (PPO)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1603,06000 Kč603,06 Kč
10433,56700 Kč4 335,67 Kč
25388,99200 Kč9 724,80 Kč
50362,66480 Kč18 133,24 Kč
100341,68790 Kč34 168,79 Kč
250320,64112 Kč80 160,28 Kč
500308,73192 Kč154 365,96 Kč
Manufacturers Standard Package
Unit Price without VAT:603,06000 Kč
Unit Price with VAT:729,70260 Kč