
GBFTX-12 | |
|---|---|
DigiKey Part Number | 364-GBFTX-12-ND |
Manufacturer | |
Manufacturer Product Number | GBFTX-12 |
Description | CONN BARRIER STRP 12CIRC 0.438" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 12 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Solder Turret | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,16000 Kč | 525,16 Kč |
| 10 | 376,53600 Kč | 3 765,36 Kč |
| 25 | 337,05160 Kč | 8 426,29 Kč |
| 50 | 313,65560 Kč | 15 682,78 Kč |
| 100 | 294,97780 Kč | 29 497,78 Kč |
| 250 | 276,20012 Kč | 69 050,03 Kč |
| 500 | 265,55708 Kč | 132 778,54 Kč |
| Unit Price without VAT: | 525,16000 Kč |
|---|---|
| Unit Price with VAT: | 635,44360 Kč |









