
432200120 | |
|---|---|
DigiKey Part Number | 364-432200120-ND |
Manufacturer | |
Manufacturer Product Number | 432200120 |
Description | CONN BARRIER STRP 12CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 12 | Terminal Screw Finish Zinc |
Number of Wire Entries 12 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,25000 Kč | 308,25 Kč |
| 10 | 219,24000 Kč | 2 192,40 Kč |
| 25 | 194,64320 Kč | 4 866,08 Kč |
| 50 | 179,86040 Kč | 8 993,02 Kč |
| 100 | 167,95250 Kč | 16 795,25 Kč |
| 250 | 155,88160 Kč | 38 970,40 Kč |
| 500 | 148,99508 Kč | 74 497,54 Kč |
| 1 000 | 143,63262 Kč | 143 632,62 Kč |
| Unit Price without VAT: | 308,25000 Kč |
|---|---|
| Unit Price with VAT: | 372,98250 Kč |








