
430112120 | |
|---|---|
DigiKey Part Number | 364-430112120-ND |
Manufacturer | |
Manufacturer Product Number | 430112120 |
Description | CONN BARRIER STRP 12CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 12 | Terminal Screw Finish Nickel |
Number of Wire Entries 12 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100120 | Curtis Industries | 0 | 364-430100120-ND | 120,29335 Kč | Parametric Equivalent |
| 430101120 | Curtis Industries | 137 | 364-430101120-ND | 251,98000 Kč | Parametric Equivalent |
| 430102120 | Curtis Industries | 0 | 364-430102120-ND | 132,25800 Kč | Parametric Equivalent |
| 430103120 | Curtis Industries | 0 | 364-430103120-ND | 130,96455 Kč | Parametric Equivalent |
| 430110120 | Curtis Industries | 0 | 364-430110120-ND | 130,96455 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,05000 Kč | 283,05 Kč |
| 10 | 201,18200 Kč | 2 011,82 Kč |
| 25 | 178,38240 Kč | 4 459,56 Kč |
| 50 | 164,65800 Kč | 8 232,90 Kč |
| 100 | 153,58150 Kč | 15 358,15 Kč |
| 250 | 142,33704 Kč | 35 584,26 Kč |
| 500 | 135,91376 Kč | 67 956,88 Kč |
| 1 000 | 130,90909 Kč | 130 909,09 Kč |
| Unit Price without VAT: | 283,05000 Kč |
|---|---|
| Unit Price with VAT: | 342,49050 Kč |











