
430111030 | |
|---|---|
DigiKey Part Number | 364-430111030-ND |
Manufacturer | |
Manufacturer Product Number | 430111030 |
Description | CONN BARRIER STRIP 3CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 3 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 3 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 65,17800 Kč | 651,78 Kč |
| 25 | 57,05560 Kč | 1 426,39 Kč |
| 50 | 51,97840 Kč | 2 598,92 Kč |
| 100 | 47,77880 Kč | 4 777,88 Kč |
| 250 | 43,41884 Kč | 10 854,71 Kč |
| 500 | 40,88310 Kč | 20 441,55 Kč |
| 1 000 | 38,88368 Kč | 38 883,68 Kč |
| 5 000 | 35,77929 Kč | 178 896,45 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |








