
1503W | |
|---|---|
DigiKey Part Number | 364-1503W-ND |
Manufacturer | |
Manufacturer Product Number | 1503W |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Box | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 3 | Mounting Type Chassis, Panel |
Number of Wire Entries 6 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 10 | 93,52500 Kč | 935,25 Kč |
| 25 | 82,15240 Kč | 2 053,81 Kč |
| 50 | 75,13500 Kč | 3 756,75 Kč |
| 100 | 69,37740 Kč | 6 937,74 Kč |
| 250 | 63,45008 Kč | 15 862,52 Kč |
| 500 | 60,02404 Kč | 30 012,02 Kč |
| 1 000 | 57,33441 Kč | 57 334,41 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |








