



T38110040 | |
|---|---|
DigiKey Part Number | 364-T38110040-ND |
Manufacturer | |
Manufacturer Product Number | T38110040 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Terminal Screw Finish Nickel |
Number of Circuits 4 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 4 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 74,77400 Kč | 747,74 Kč |
| 25 | 65,53040 Kč | 1 638,26 Kč |
| 50 | 59,78560 Kč | 2 989,28 Kč |
| 100 | 55,05050 Kč | 5 505,05 Kč |
| 250 | 50,14828 Kč | 12 537,07 Kč |
| 500 | 47,30388 Kč | 23 651,94 Kč |
| 1 000 | 45,06528 Kč | 45 065,28 Kč |
| 5 000 | 41,59582 Kč | 207 979,10 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |








