8 Position Barrier Block Jumper Around Barrier, Spade
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

278A11-8

DigiKey Part Number
278A11-8-ND
Manufacturer
Manufacturer Product Number
278A11-8
Description
JUMPER BARRIER BLK 8POS SPADE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Barrier Block Jumper Around Barrier, Spade
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
8
Manufacturer
Curtis Industries
Pitch
0.375" (9.53mm)
Series
Style
Around Barrier, Spade
Packaging
Bulk
For Use With/Related Products
1500, 37000 and 38000 Series
Part Status
Active
Contact Material
Brass
Type
Barrier Block
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1196,96000 Kč196,96 Kč
10167,35400 Kč1 673,54 Kč
25156,86360 Kč3 921,59 Kč
50149,37140 Kč7 468,57 Kč
100142,24050 Kč14 224,05 Kč
300131,63577 Kč39 490,73 Kč
500126,97952 Kč63 489,76 Kč
1 000120,92538 Kč120 925,38 Kč
Manufacturers Standard Package
Unit Price without VAT:196,96000 Kč
Unit Price with VAT:238,32160 Kč