



1-1546306-0 | |
|---|---|
DigiKey Part Number | A122107-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546306-0 |
Description | CONN BARRIER STRP 10CIRC 0.374" |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.374" (9.50mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546306-0 Models |
Category | Top Termination Screws |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 10 | Terminal Screw Finish Nickel |
Number of Wire Entries 20 | Mounting Type Chassis, Panel |
Pitch 0.374" (9.50mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,15000 Kč | 140,15 Kč |
| 10 | 99,37600 Kč | 993,76 Kč |
| 25 | 87,35120 Kč | 2 183,78 Kč |
| 50 | 79,94740 Kč | 3 997,37 Kč |
| 100 | 73,88900 Kč | 7 388,90 Kč |
| 300 | 66,62430 Kč | 19 987,29 Kč |
| 500 | 64,05726 Kč | 32 028,63 Kč |
| 1 000 | 61,23446 Kč | 61 234,46 Kč |
| Unit Price without VAT: | 140,15000 Kč |
|---|---|
| Unit Price with VAT: | 169,58150 Kč |











