
112405-12 | |
|---|---|
DigiKey Part Number | 112405-12-ND |
Manufacturer | |
Manufacturer Product Number | 112405-12 |
Description | BNC STRAIGHT PCB JACK, THROUGH H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 112405-12 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-70530 | Amphenol RF | 69 | ARF2511-ND | 120,34000 Kč | Parametric Equivalent |
| 71K101-400A5 | Rosenberger | 171 | 1868-1464-ND | 629,84000 Kč | Parametric Equivalent |
| BNC7T-J-P-GN-ST-TH1 | Samtec Inc. | 94 | SAM12454-ND | 157,04000 Kč | Parametric Equivalent |
| BNC7T-J-P-GN-ST-TH2D | Samtec Inc. | 493 | SAM12455-ND | 104,28000 Kč | Parametric Equivalent |
| BNC7T-J-P-HN-ST-TH1 | Samtec Inc. | 748 | SAM10920-ND | 174,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,82000 Kč | 68,82 Kč |
| 10 | 58,45800 Kč | 584,58 Kč |
| 25 | 54,78320 Kč | 1 369,58 Kč |
| 50 | 52,16800 Kč | 2 608,40 Kč |
| 100 | 49,67570 Kč | 4 967,57 Kč |
| 300 | 45,96970 Kč | 13 790,91 Kč |
| 500 | 44,34212 Kč | 22 171,06 Kč |
| 1 000 | 42,22655 Kč | 42 226,55 Kč |
| 2 500 | 39,58499 Kč | 98 962,47 Kč |
| Unit Price without VAT: | 68,82000 Kč |
|---|---|
| Unit Price with VAT: | 83,27220 Kč |





