



112404 | |
|---|---|
DigiKey Part Number | ACX1051-ND |
Manufacturer | |
Manufacturer Product Number | 112404 |
Description | CONN BNC RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 112404 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Voltage Rating 500 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 66,37500 Kč | 663,75 Kč |
| 25 | 62,21280 Kč | 1 555,32 Kč |
| 50 | 59,24380 Kč | 2 962,19 Kč |
| 100 | 56,41320 Kč | 5 641,32 Kč |
| 300 | 52,20523 Kč | 15 661,57 Kč |
| 500 | 50,35740 Kč | 25 178,70 Kč |
| 1 000 | 47,95502 Kč | 47 955,02 Kč |
| 2 500 | 44,95546 Kč | 112 388,65 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |



















