
000-5275 | |
|---|---|
DigiKey Part Number | ARF1781-ND |
Manufacturer | |
Manufacturer Product Number | 000-5275 |
Description | CONN CAP CVR SHORT FOR BNC JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Shorting For BNC Jacks |
Datasheet | Datasheet |
EDA/CAD Models | 000-5275 Models |
Category | For Use With/Related Products BNC Jacks |
Manufacturer Amphenol RF | Body Material Brass |
Series | Body Finish Nickel |
Packaging Bag | Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style BNC | Center Contact Finish Silver |
Accessory Type Cap (Cover), Shorting | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,63000 Kč | 526,63 Kč |
| 10 | 447,59300 Kč | 4 475,93 Kč |
| 25 | 419,56520 Kč | 10 489,13 Kč |
| 50 | 399,54580 Kč | 19 977,29 Kč |
| 100 | 380,48590 Kč | 38 048,59 Kč |
| 250 | 356,69052 Kč | 89 172,63 Kč |
| 500 | 339,68884 Kč | 169 844,42 Kč |
| Unit Price without VAT: | 526,63000 Kč |
|---|---|
| Unit Price with VAT: | 637,22230 Kč |

















