



112575 | |
|---|---|
DigiKey Part Number | ACX1836-ND |
Manufacturer | |
Manufacturer Product Number | 112575 |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 Solder Tag |
Connector Type Jack, Female Socket | Body Material Zinc Die Cast |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder Tag | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyoxymethylene (POM) |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMPCB.MMCXFSTJ.A.HT | Taoglas Limited | 948 | 931-1181-ND | 25,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 46,93100 Kč | 469,31 Kč |
| 25 | 43,98680 Kč | 1 099,67 Kč |
| 50 | 41,88260 Kč | 2 094,13 Kč |
| 100 | 39,88150 Kč | 3 988,15 Kč |
| 300 | 36,90610 Kč | 11 071,83 Kč |
| 500 | 35,59958 Kč | 17 799,79 Kč |
| 1 000 | 33,90085 Kč | 33 900,85 Kč |
| 2 500 | 31,77980 Kč | 79 449,50 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |



















