
31-759 | |
|---|---|
DigiKey Part Number | ARF1067-ND |
Manufacturer | |
Manufacturer Product Number | 31-759 |
Description | CONN SOLDER TAG FOR BNC JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Solder Tag For BNC Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products BNC Jacks |
Manufacturer Amphenol RF | Body Material Brass |
Packaging Bulk | Body Finish Nickel |
Part Status Active | Color Silver |
Connector Style BNC | Base Product Number |
Accessory Type Solder Tag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 43,08800 Kč | 430,88 Kč |
| 25 | 40,39160 Kč | 1 009,79 Kč |
| 50 | 38,46000 Kč | 1 923,00 Kč |
| 100 | 36,62050 Kč | 3 662,05 Kč |
| 250 | 34,32752 Kč | 8 581,88 Kč |
| 500 | 32,68842 Kč | 16 344,21 Kč |
| 1 000 | 31,12849 Kč | 31 128,49 Kč |
| 2 500 | 29,18100 Kč | 72 952,50 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |















