
031-3376 | |
|---|---|
DigiKey Part Number | ARF1866-ND |
Manufacturer | |
Manufacturer Product Number | 031-3376 |
Description | CONN BNC JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 031-3376 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,98000 Kč | 575,98 Kč |
| 10 | 489,56800 Kč | 4 895,68 Kč |
| 25 | 458,91560 Kč | 11 472,89 Kč |
| 50 | 437,01880 Kč | 21 850,94 Kč |
| 100 | 416,17410 Kč | 41 617,41 Kč |
| 300 | 385,16490 Kč | 115 549,47 Kč |
| 500 | 371,55206 Kč | 185 776,03 Kč |
| Unit Price without VAT: | 575,98000 Kč |
|---|---|
| Unit Price with VAT: | 696,93580 Kč |













