Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UG-657/U(40) | |
|---|---|
DigiKey Part Number | H122953-ND |
Manufacturer | |
Manufacturer Product Number | UG-657/U(40) |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Silver |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 1000 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UG-625/U(40) | Hirose Electric Co Ltd | 0 | H122950-ND | 297,61000 Kč | Parametric Equivalent |
| 031-3376 | Amphenol RF | 133 | ARF1866-ND | 572,07000 Kč | Parametric Equivalent |
| 22_BNC-50-0-16/133_NE | Huber+Suhner, Inc. | 0 | 3628-22_BNC-50-0-16/133_NE-ND | 634,22000 Kč | Parametric Equivalent |
| 22_BNC-50-0-24/100_NE | Huber+Suhner, Inc. | 1 | 3628-22_BNC-50-0-24/100_NE-ND | 2 021,11000 Kč | Parametric Equivalent |
| 22_BNC-50-0-3/133_NE | Huber+Suhner, Inc. | 1 | 3628-22_BNC-50-0-3/133_NE-ND | 560,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,52000 Kč | 407,52 Kč |
| 10 | 346,26400 Kč | 3 462,64 Kč |
| 25 | 324,57000 Kč | 8 114,25 Kč |
| 50 | 309,07860 Kč | 15 453,93 Kč |
| 100 | 294,33160 Kč | 29 433,16 Kč |
| 250 | 275,91992 Kč | 68 979,98 Kč |
| 500 | 262,76678 Kč | 131 383,39 Kč |
| Unit Price without VAT: | 407,52000 Kč |
|---|---|
| Unit Price with VAT: | 493,09920 Kč |
















