Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

22_BNC-50-0-5/133_NH | |
|---|---|
DigiKey Part Number | 3628-22_BNC-50-0-5/133_NH-ND |
Manufacturer | |
Manufacturer Product Number | 22_BNC-50-0-5/133_NH |
Description | 22_BNC-50-0-5/133_NH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22_BNC-50-0-16/133_NE | Huber+Suhner, Inc. | 0 | 3628-22_BNC-50-0-16/133_NE-ND | 638,55000 Kč | Parametric Equivalent |
| 22_BNC-50-0-24/100_NE | Huber+Suhner, Inc. | 1 | 3628-22_BNC-50-0-24/100_NE-ND | 2 034,92000 Kč | Parametric Equivalent |
| 22_BNC-50-0-3/133_NE | Huber+Suhner, Inc. | 1 | 3628-22_BNC-50-0-3/133_NE-ND | 564,01000 Kč | Parametric Equivalent |
| 22_BNC-50-0-3/133_NH | Huber+Suhner, Inc. | 0 | 3628-22_BNC-50-0-3/133_NH-ND | 304,93720 Kč | Parametric Equivalent |
| 22_BNC-50-0-4/133_NE | Huber+Suhner, Inc. | 0 | 3628-22_BNC-50-0-4/133_NE-ND | 386,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 201,93990 Kč | 20 193,99 Kč |
| Unit Price without VAT: | 201,93990 Kč |
|---|---|
| Unit Price with VAT: | 244,34728 Kč |













