BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
112424
112424

112424

DigiKey Part Number
ACX1046-ND
Manufacturer
Manufacturer Product Number
112424
Description
CONN BNC RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Extended Insulation
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Includes
4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 Solder Tag
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder Cup
Body Finish
Nickel
Shield Termination
Solder Tag
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polyoxymethylene (POM) Acetal
Mounting Type
Panel Mount
Voltage Rating
500 V
Mounting Feature
Bulkhead - Rear Side Nut
Mating Cycles
500
Fastening Type
Bayonet Lock
Insertion Loss
0.2dB
Frequency - Max
4 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 685
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
172,02000 Kč72,02 Kč
1061,23000 Kč612,30 Kč
2557,40000 Kč1 435,00 Kč
5054,65360 Kč2 732,68 Kč
10052,04350 Kč5 204,35 Kč
30048,16100 Kč14 448,30 Kč
50046,45598 Kč23 227,99 Kč
1 00044,23964 Kč44 239,64 Kč
2 50041,47222 Kč103 680,55 Kč
Manufacturers Standard Package
Unit Price without VAT:72,02000 Kč
Unit Price with VAT:87,14420 Kč