
112426 | |
|---|---|
DigiKey Part Number | ACX1930-ND |
Manufacturer | |
Manufacturer Product Number | 112426 |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 Solder Tag |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder Tag | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 80,04400 Kč | 800,44 Kč |
| 25 | 75,03000 Kč | 1 875,75 Kč |
| 50 | 71,44360 Kč | 3 572,18 Kč |
| 100 | 68,03140 Kč | 6 803,14 Kč |
| 300 | 62,95550 Kč | 18 886,65 Kč |
| 500 | 60,72748 Kč | 30 363,74 Kč |
| 1 000 | 57,83080 Kč | 57 830,80 Kč |
| 2 500 | 54,21415 Kč | 135 535,38 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |










