



112640 | |
|---|---|
DigiKey Part Number | ACX2259-ND |
Manufacturer | |
Manufacturer Product Number | 112640 |
Description | CONN BNC JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 112640 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 361V504EFT | Winchester Interconnect | 4 682 | 991-1035-ND | 305,94000 Kč | Similar |
| 361V504ER | Winchester Interconnect | 764 | 991-1036-ND | 425,21000 Kč | Similar |
| 361V504ET | Winchester Interconnect | 1 196 | 991-1037-ND | 620,07000 Kč | Similar |
| EMPCB.SMAFSTJ.C.HT | Taoglas Limited | 8 000 | 931-1174-ND | 80,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,79000 Kč | 142,79 Kč |
| 10 | 121,36800 Kč | 1 213,68 Kč |
| 25 | 113,76720 Kč | 2 844,18 Kč |
| 50 | 108,33280 Kč | 5 416,64 Kč |
| 100 | 103,15900 Kč | 10 315,90 Kč |
| 300 | 95,46670 Kč | 28 640,01 Kč |
| 500 | 92,08882 Kč | 46 044,41 Kč |
| 1 000 | 87,69752 Kč | 87 697,52 Kč |
| 2 500 | 82,21414 Kč | 205 535,35 Kč |
| Unit Price without VAT: | 142,79000 Kč |
|---|---|
| Unit Price with VAT: | 172,77590 Kč |



















