


P1113CA3 | |
|---|---|
DigiKey Part Number | 952-3571-ND |
Manufacturer | |
Manufacturer Product Number | P1113CA3 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | P1113CA3 Models |
Category | Operating Force - Mid Compression 55.06gf |
Manufacturer Harwin Inc. | Plunger Size 0.065" (1.65mm) Dia |
Packaging Bulk | Features Concave Radius Head |
Part Status Active | Mating Cycles 100000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material Brass |
Mounting Type Through Hole | Contact Finish Gold |
Maximum Working Height 0.952" (24.18mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Recommended Working Height 0.865" (21.98mm) | Current Rating (Amps) 2A |
Minimum Working Height 0.827" (21.00mm) | Operating Temperature -40°C ~ 180°C |
Pad Layout Dimension Circular - 0.094" (2.40mm) (TH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 55,58200 Kč | 555,82 Kč |
| 25 | 52,10040 Kč | 1 302,51 Kč |
| 50 | 49,61400 Kč | 2 480,70 Kč |
| 100 | 47,24340 Kč | 4 724,34 Kč |
| 300 | 43,71853 Kč | 13 115,56 Kč |
| 500 | 42,17070 Kč | 21 085,35 Kč |
| 1 000 | 40,15888 Kč | 40 158,88 Kč |
| 2 500 | 37,64681 Kč | 94 117,03 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |

















