


S70-138181045R | |
|---|---|
DigiKey Part Number | 952-3139-2-ND - Tape & Reel (TR) 952-3139-1-ND - Cut Tape (CT) 952-3139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S70-138181045R |
Description | CONTACT SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S70-138181045R Models |
Category | Contact Material Beryllium Copper |
Manufacturer Harwin Inc. | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness Flash |
Part Status Active | Current Rating (Amps) 6A |
Contact Type Contact Pad | Operating Temperature -40°C ~ 180°C |
Mounting Type Surface Mount | Base Product Number |
Pad Layout Dimension Rectangular - 0.150" L x 0.071" W x 0.004" H (3.80mm x 1.80mm x 0.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,57200 Kč | 85,72 Kč |
| 25 | 8,03360 Kč | 200,84 Kč |
| 50 | 7,64560 Kč | 382,28 Kč |
| 100 | 7,28070 Kč | 728,07 Kč |
| 250 | 6,82392 Kč | 1 705,98 Kč |
| 500 | 6,49774 Kč | 3 248,87 Kč |
| 1 000 | 6,18720 Kč | 6 187,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,89179 Kč | 11 783,58 Kč |
| 4 000 | 5,61050 Kč | 22 442,00 Kč |
| 6 000 | 5,45229 Kč | 32 713,74 Kč |
| 10 000 | 5,25934 Kč | 52 593,40 Kč |
| 14 000 | 5,13601 Kč | 71 904,14 Kč |
| 20 000 | 5,00847 Kč | 100 169,40 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |
























