


P70-2000045R | |
|---|---|
DigiKey Part Number | 952-P70-2000045RTR-ND - Tape & Reel (TR) 952-P70-2000045RCT-ND - Cut Tape (CT) 952-P70-2000045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P70-2000045R |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | P70-2000045R Models |
Category | Operating Force - Mid Compression 129.50gf |
Manufacturer Harwin Inc. | Plunger Size 0.035" (0.90mm) Dia |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mating Cycles 10000 |
Part Status Active | Contact Material Brass |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount, Through Hole | Contact Finish Thickness 16.0µin (0.41µm) |
Maximum Working Height 0.122" (3.10mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.114" (2.90mm) | Operating Temperature -40°C ~ 85°C |
Minimum Working Height 0.112" (2.85mm) | Base Product Number |
Pad Layout Dimension Circular - 0.094" (2.40mm) (TH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 25 | 16,60520 Kč | 415,13 Kč |
| 50 | 15,81140 Kč | 790,57 Kč |
| 100 | 15,05560 Kč | 1 505,56 Kč |
| 250 | 14,11232 Kč | 3 528,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,99960 Kč | 10 399,68 Kč |
| 1 600 | 12,37911 Kč | 19 806,58 Kč |
| 2 400 | 12,03002 Kč | 28 872,05 Kč |
| 4 000 | 11,60434 Kč | 46 417,36 Kč |
| 5 600 | 11,33221 Kč | 63 460,38 Kč |
| 8 000 | 11,05078 Kč | 88 406,24 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |
















