


S70-220102045R | |
|---|---|
DigiKey Part Number | 952-3142-2-ND - Tape & Reel (TR) 952-3142-1-ND - Cut Tape (CT) 952-3142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S70-220102045R |
Description | CONTACT SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S70-220102045R Models |
Category | Contact Material Beryllium Copper |
Manufacturer Harwin Inc. | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness Flash |
Part Status Active | Current Rating (Amps) 6A |
Contact Type Contact Pad | Operating Temperature -40°C ~ 180°C |
Mounting Type Surface Mount | Base Product Number |
Pad Layout Dimension Oval - 0.079" L x 0.039" W x 0.008" H (2.00mm x 1.00mm x 0.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 25 | 7,24000 Kč | 181,00 Kč |
| 50 | 6,89580 Kč | 344,79 Kč |
| 100 | 6,56400 Kč | 656,40 Kč |
| 250 | 6,15240 Kč | 1 538,10 Kč |
| 500 | 5,85802 Kč | 2 929,01 Kč |
| 1 000 | 5,57833 Kč | 5 578,33 Kč |
| 2 500 | 5,22884 Kč | 13 072,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 4,77698 Kč | 42 992,82 Kč |
| 18 000 | 4,54909 Kč | 81 883,62 Kč |
| 27 000 | 4,42090 Kč | 119 364,30 Kč |
| 45 000 | 4,26454 Kč | 191 904,30 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |



























