


P70-2300045R | |
|---|---|
DigiKey Part Number | 952-3135-2-ND - Tape & Reel (TR) 952-3135-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P70-2300045R |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | P70-2300045R Models |
Category | Operating Force - Mid Compression 84.64gf |
Manufacturer Harwin Inc. | Plunger Size 0.035" (0.90mm) Dia |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mating Cycles 10000 |
Part Status Active | Contact Material Brass |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Through Hole | Contact Finish Thickness 16.0µin (0.41µm) |
Maximum Working Height 0.205" (5.21mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.193" (4.90mm) | Operating Temperature -40°C ~ 85°C |
Minimum Working Height 0.181" (4.60mm) | Base Product Number |
Pad Layout Dimension Circular - 0.071" (1.80mm) (TH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,12100 Kč | 181,21 Kč |
| 25 | 16,97480 Kč | 424,37 Kč |
| 50 | 16,16840 Kč | 808,42 Kč |
| 100 | 15,39360 Kč | 1 539,36 Kč |
| 250 | 14,42816 Kč | 3 607,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 580 | 13,59584 Kč | 7 885,59 Kč |
| 1 160 | 12,94690 Kč | 15 018,40 Kč |
| 1 740 | 12,58166 Kč | 21 892,09 Kč |
| 2 900 | 12,13641 Kč | 35 195,59 Kč |
| 4 060 | 11,85182 Kč | 48 118,39 Kč |
| 5 800 | 11,55744 Kč | 67 033,15 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |








