


S70-125161545R | |
|---|---|
DigiKey Part Number | 952-3138-2-ND - Tape & Reel (TR) 952-3138-1-ND - Cut Tape (CT) 952-3138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S70-125161545R |
Description | CONTACT SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S70-125161545R Models |
Category | Contact Material Beryllium Copper |
Manufacturer Harwin Inc. | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness Flash |
Part Status Active | Current Rating (Amps) 6A |
Contact Type Contact Pad | Operating Temperature -40°C ~ 180°C |
Mounting Type Surface Mount | Base Product Number |
Pad Layout Dimension Rectangular - 0.098" L x 0.063" W x 0.006" H (2.50mm x 1.60mm x 0.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 7,19500 Kč | 71,95 Kč |
| 25 | 6,74880 Kč | 168,72 Kč |
| 50 | 6,42340 Kč | 321,17 Kč |
| 100 | 6,11480 Kč | 611,48 Kč |
| 250 | 5,73192 Kč | 1 432,98 Kč |
| 500 | 5,45788 Kč | 2 728,94 Kč |
| 1 000 | 5,19719 Kč | 5 197,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,71261 Kč | 18 850,44 Kč |
| 8 000 | 4,48771 Kč | 35 901,68 Kč |
| 12 000 | 4,36118 Kč | 52 334,16 Kč |
| 20 000 | 4,20689 Kč | 84 137,80 Kč |
| 28 000 | 4,10826 Kč | 115 031,28 Kč |
| 40 000 | 4,00626 Kč | 160 250,40 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |




























