
1559-1-57-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED10000TR-ND - Tape & Reel (TR) ED10000CT-ND - Cut Tape (CT) ED10000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1559-1-57-15-00-00-03-0 |
Description | CONN SPRING TARGET 1POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1559-1-57-15-00-00-03-0 Models |
Category | Pad Layout Dimension Circular - 0.059" (1.50mm) Dia, 0.0315" (0.80mm) H |
Manufacturer Mill-Max Manufacturing Corp. | Contact Material Brass Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Contact Type Contact Pad | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 100 | 7,15820 Kč | 715,82 Kč |
| 500 | 6,38802 Kč | 3 194,01 Kč |
| 1 000 | 6,08270 Kč | 6 082,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,36016 Kč | 32 160,96 Kč |
| 12 000 | 5,10440 Kč | 61 252,80 Kč |
| 18 000 | 4,96054 Kč | 89 289,72 Kč |
| 30 000 | 4,78511 Kč | 143 553,30 Kč |
| 42 000 | 4,67295 Kč | 196 263,90 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











