2 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold
Zero-Hachi 0.80mm Pitch Connector

2147210021

DigiKey Part Number
900-2147210021TR-ND - Tape & Reel (TR)
900-2147210021CT-ND - Cut Tape (CT)
900-2147210021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2147210021
Description
ZERO-HACHI 0.8 HDR SR RA ETP AU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
2147210021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Black
Part Status
Active
Insulation Height
0.063" (1.60mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Cable/Wire
Contact Finish - Post
Gold
Number of Positions
Features
Solder Retention
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Pitch - Mating
Voltage Rating
30VAC/DC
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle
Contact Material
Copper Alloy
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 882
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,67715 Kč33 385,75 Kč
10 0006,35857 Kč63 585,70 Kč
15 0006,17938 Kč92 690,70 Kč
25 0005,96083 Kč149 020,75 Kč
35 0005,82114 Kč203 739,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,35200 Kč103,52 Kč
259,70960 Kč242,74 Kč
509,24340 Kč462,17 Kč
1008,80240 Kč880,24 Kč
2508,24968 Kč2 062,42 Kč
5007,85578 Kč3 927,89 Kč
1 0007,48033 Kč7 480,33 Kč
2 5007,01182 Kč17 529,55 Kč
Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,65700 Kč226,57 Kč
2521,24160 Kč531,04 Kč
5020,22520 Kč1 011,26 Kč
10019,25940 Kč1 925,94 Kč
25018,05240 Kč4 513,10 Kč
50017,19064 Kč8 595,32 Kč
1 00016,36983 Kč16 369,83 Kč
2 50015,77302 Kč39 432,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč