
5050662422 | |
|---|---|
DigiKey Part Number | 23-5050662422TR-ND - Tape & Reel (TR) 23-5050662422CT-ND - Cut Tape (CT) 23-5050662422DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050662422 |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050662422 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 24 | Height Above Board 0.023" (0.59mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 13,16600 Kč | 131,66 Kč |
| 25 | 11,80920 Kč | 295,23 Kč |
| 50 | 10,91900 Kč | 545,95 Kč |
| 100 | 10,13360 Kč | 1 013,36 Kč |
| 250 | 9,23156 Kč | 2 307,89 Kč |
| 500 | 8,64236 Kč | 4 321,18 Kč |
| 1 000 | 8,12287 Kč | 8 122,87 Kč |
| 2 500 | 7,52913 Kč | 18 822,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 7,97827 Kč | 63 826,16 Kč |
| 16 000 | 7,59777 Kč | 121 564,32 Kč |
| 24 000 | 7,38368 Kč | 177 208,32 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |











