Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2.9V Green, 2.95V Blue 0604 (1510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLP36RGBNW3

DigiKey Part Number
846-SMLP36RGBNW3TR-ND - Tape & Reel (TR)
846-SMLP36RGBNW3CT-ND - Cut Tape (CT)
846-SMLP36RGBNW3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLP36RGBNW3
Description
LED RGB DIFFUSED PICOLED SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2.9V Green, 2.95V Blue 0604 (1510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMLP36RGBNW3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.50mm x 1.00mm
Mfr
Voltage - Forward (Vf) (Typ)
1.9V Red, 2.9V Green, 2.95V Blue
Series
Current - Test
5mA Red, 5mA Green, 5mA Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
0604 (1510 Metric)
Configuration
Independent
Supplier Device Package
Lens Color
White
Size / Dimension
1.50mm L x 1.00mm W
Lens Transparency
Diffused
Height (Max)
0.30mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 698
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1024,63100 Kč246,31 Kč
10018,57690 Kč1 857,69 Kč
50015,90304 Kč7 951,52 Kč
1 00015,02932 Kč15 029,32 Kč
2 00014,28883 Kč28 577,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,48101 Kč67 405,05 Kč
10 00012,97813 Kč129 781,30 Kč
15 00012,72074 Kč190 811,10 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč