Similar

AON2408 | |
|---|---|
DigiKey Part Number | 785-1394-2-ND - Tape & Reel (TR) 785-1394-1-ND - Cut Tape (CT) 785-1394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON2408 |
Description | MOSFET N CH 20V 8A DFN 2X2B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 8A (Ta) 2.8W (Ta) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 14.5mOhm @ 8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 782 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,06900 Kč | 140,69 Kč |
| 100 | 9,17190 Kč | 917,19 Kč |
| 500 | 7,07002 Kč | 3 535,01 Kč |
| 1 000 | 6,39263 Kč | 6 392,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,53157 Kč | 16 594,71 Kč |
| 6 000 | 5,09804 Kč | 30 588,24 Kč |
| 9 000 | 4,87716 Kč | 43 894,44 Kč |
| 15 000 | 4,62900 Kč | 69 435,00 Kč |
| 21 000 | 4,48207 Kč | 94 123,47 Kč |
| 30 000 | 4,33930 Kč | 130 179,00 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |











