


LT8616EUDE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8616EUDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8616EUDE#PBF |
Description | IC REG BUCK ADJ 1.5A/2.5A 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 2 Output 1.5A, 2.5A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8616EUDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 41.8V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (3x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,57000 Kč | 264,57 Kč |
| 10 | 208,06900 Kč | 2 080,69 Kč |
| 61 | 183,24721 Kč | 11 178,08 Kč |
| 122 | 176,61213 Kč | 21 546,68 Kč |
| 305 | 169,60600 Kč | 51 729,83 Kč |
| 549 | 165,97370 Kč | 91 119,56 Kč |
| 1 037 | 162,66423 Kč | 168 682,81 Kč |
| Unit Price without VAT: | 264,57000 Kč |
|---|---|
| Unit Price with VAT: | 320,12970 Kč |











