TCA9617ADGKR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6 775
Unit Price: 4,55000 Kč
Datasheet

Direct


NXP USA Inc.
In Stock: 25 515
Unit Price: 5,06000 Kč
Datasheet

Direct


NXP USA Inc.
In Stock: 11 135
Unit Price: 4,77000 Kč
Datasheet

Direct


NXP USA Inc.
In Stock: 9 804
Unit Price: 3,93000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 1,81549 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 5,21000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 26,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 15,48734 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 361
Unit Price: 30,45000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 17,66301 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: 28,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 16,21307 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 479
Unit Price: 31,58000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 18,38730 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9617ADGKR

DigiKey Part Number
296-39223-2-ND - Tape & Reel (TR)
296-39223-1-ND - Cut Tape (CT)
296-39223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9617ADGKR
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9617ADGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.8 V ~ 5.5 V
Voltage - VCCB
2.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1017,32300 Kč173,23 Kč
2515,65600 Kč391,40 Kč
10013,83140 Kč1 383,14 Kč
25012,95912 Kč3 239,78 Kč
50012,52950 Kč6 264,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,54478 Kč28 861,95 Kč
5 00011,26958 Kč56 347,90 Kč
7 50011,13177 Kč83 488,27 Kč
12 50010,97905 Kč137 238,12 Kč
17 50010,88986 Kč190 572,55 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč