Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9617BDGKR

DigiKey Part Number
296-40579-2-ND - Tape & Reel (TR)
296-40579-1-ND - Cut Tape (CT)
296-40579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9617BDGKR
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9617BDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.8 V ~ 5.5 V
Manufacturer
Texas Instruments
Voltage - VCCB
2.2 V ~ 5.5 V
Series
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Channel Type
Bidirectional
Supplier Device Package
8-VSSOP
Number of Circuits
1
Base Product Number
Channels per Circuit
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC2T245GUXNexperia USA Inc.14 4861727-7446-1-ND13,02000 KčSimilar
74AVC2T45DC,125Nexperia USA Inc.281727-6894-1-ND7,98000 KčSimilar
74AVC2T45DC-Q100HNexperia USA Inc.2 7471727-8383-1-ND9,87000 KčSimilar
74AVC2T45GF,115Nexperia USA Inc.4 7631727-74AVC2T45GF,115CT-ND8,82000 KčSimilar
74AVC2T45GS,115Nexperia USA Inc.5 3051727-74AVC2T45GS,115CT-ND7,14000 KčSimilar
In-Stock: 719
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1018,81400 Kč188,14 Kč
2517,03360 Kč425,84 Kč
10015,06610 Kč1 506,61 Kč
25014,12996 Kč3 532,49 Kč
50013,71842 Kč6 859,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,60922 Kč31 523,05 Kč
5 00012,31331 Kč61 566,55 Kč
7 50012,16518 Kč91 238,85 Kč
12 50012,00101 Kč150 012,62 Kč
17 50011,90507 Kč208 338,73 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč