
74AVC2T245GUX | |
|---|---|
DigiKey Part Number | 1727-7446-2-ND - Tape & Reel (TR) 1727-7446-1-ND - Cut Tape (CT) 1727-7446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC2T245GUX |
Description | IC TRANSLATION TXRX 0.8V/3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 2 Bit per Element 3-State Output 10-XQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC2T245GUX Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 10-XFQFN |
Number of Elements 1 | Supplier Device Package 10-XQFN (1.4x1.8) |
Number of Bits per Element 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXWA9306L8X | onsemi | 61 713 | FXWA9306L8XCT-ND | 8,34000 Kč | Similar |
| SN74LVC2T45DCTR | Texas Instruments | 101 848 | 296-16845-1-ND | 13,14000 Kč | Similar |
| TCA9617BDGKR | Texas Instruments | 594 | 296-40579-1-ND | 25,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 9,09300 Kč | 90,93 Kč |
| 25 | 8,15880 Kč | 203,97 Kč |
| 100 | 7,11590 Kč | 711,59 Kč |
| 250 | 6,62120 Kč | 1 655,30 Kč |
| 500 | 6,32256 Kč | 3 161,28 Kč |
| 1 000 | 6,18720 Kč | 6 187,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,70773 Kč | 22 830,92 Kč |
| 8 000 | 5,57066 Kč | 44 565,28 Kč |
| 12 000 | 5,50198 Kč | 66 023,76 Kč |
| 20 000 | 5,42592 Kč | 108 518,40 Kč |
| 28 000 | 5,38143 Kč | 150 680,04 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |











