


SN74AXC4T245PWR | |
|---|---|
DigiKey Part Number | 296-53472-2-ND - Tape & Reel (TR) 296-53472-1-ND - Cut Tape (CT) 296-53472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC4T245PWR |
Description | IC TRANSLATION TXRX 0.65V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC4T245PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,78300 Kč | 147,83 Kč |
| 25 | 13,33800 Kč | 333,45 Kč |
| 100 | 11,74630 Kč | 1 174,63 Kč |
| 250 | 10,98784 Kč | 2 746,96 Kč |
| 500 | 10,53764 Kč | 5 268,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,84355 Kč | 19 687,10 Kč |
| 4 000 | 9,58837 Kč | 38 353,48 Kč |
| 6 000 | 9,46058 Kč | 56 763,48 Kč |
| 10 000 | 9,31900 Kč | 93 190,00 Kč |
| 14 000 | 9,23627 Kč | 129 307,78 Kč |
| 20 000 | 9,15665 Kč | 183 133,00 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |











