
SN74LVC2T45DCTR | |
|---|---|
DigiKey Part Number | 296-16845-2-ND - Tape & Reel (TR) 296-16845-1-ND - Cut Tape (CT) 296-16845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2T45DCTR |
Description | IC XLTR VL BIDIR SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2T45DCTR Models |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 420Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Circuits 1 | Supplier Device Package SM8 |
Channels per Circuit 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,43320 Kč | 185,83 Kč |
| 100 | 6,47370 Kč | 647,37 Kč |
| 250 | 6,01636 Kč | 1 504,09 Kč |
| 500 | 5,74044 Kč | 2 870,22 Kč |
| 1 000 | 5,59009 Kč | 5 590,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,29780 Kč | 15 893,40 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |











